Traffi TG1060 Red Nitrile Rubber, Nylon Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 250-0983
- Mfr. Part No.:
- TG1060-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.88 |
*price indicative
- RS Stock No.:
- 250-0983
- Mfr. Part No.:
- TG1060-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Rubber, Nylon | |
| Lining Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Series | TG1060 | |
| Standards/Approvals | EN 388 4131A, EN 407:2004 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Rubber, Nylon | ||
Lining Material Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
Coating Nitrile | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Series TG1060 | ||
Standards/Approvals EN 388 4131A, EN 407:2004 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves flexible, highly comfortable double dip X-Dura nitrile waterproof, cut level A safety glove with an extended cuff providing a secure fit and additional cut protection. Ideal for outdoor construction and civil engineering.
Size of 10
Flexible and very comfortable
Waterproof, washable and superb grip
Hot contact resistance up to 250°C
Related links
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Red Nitrile Size 12, Nitrile Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi Red Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
- Traffi LXT Green Nitrile Size 10, Nitrile Coating
