Traffi Red Nitrile Rubber, Nylon Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-0987
- Mfr. Part No.:
- TG1060-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.88 |
*price indicative
- RS Stock No.:
- 250-0987
- Mfr. Part No.:
- TG1060-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Nylon | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 1 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Nylon | ||
Material Nitrile Rubber, Nylon | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 1 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves flexible, highly comfortable double dip X-Dura nitrile waterproof, cut level A safety glove with an extended cuff providing a secure fit and additional cut protection. Ideal for outdoor construction and civil engineering.
Size of 8
Flexible and very comfortable
Waterproof, washable and superb grip
Hot contact resistance up to 250°C
Related links
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Red Nitrile Size 12, Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi TG1060 Red Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Amber Nitrile Size 8, Nitrile Coating
