Traffi Red Nitrile, Nylon Cut Resistant Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-0988
- Mfr. Part No.:
- TG1060-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.88 |
*price indicative
- RS Stock No.:
- 250-0988
- Mfr. Part No.:
- TG1060-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Nitrile, Nylon | |
| Lining Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Nitrile, Nylon | ||
Lining Material Nylon | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves flexible, highly comfortable double dip X-Dura nitrile waterproof, cut level A safety glove with an extended cuff providing a secure fit and additional cut protection. Ideal for outdoor construction and civil engineering.
Size of 9
Flexible and very comfortable
Waterproof, washable and superb grip
Hot contact resistance up to 250°C
Related links
- Traffi Red Nitrile Size 9, Nitrile Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Red Nitrile Size 12, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi TG1060 Red Nitrile Size 10, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Amber Nitrile Size 9, Nitrile Coating
