Traffi Green Nitrile Rubber, Nylon Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-1076
- Mfr. Part No.:
- TG5060-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€11.77
(exc. VAT)
€14.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.77 |
*price indicative
- RS Stock No.:
- 250-1076
- Mfr. Part No.:
- TG5060-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Rubber, Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves flexible, highly dextrous double dip X-DURA nitrile waterproof, cut level C safety glove with an extended cuff providing additional cut protection. Ideal for outdoor construction and civil engineering offering oil and water resistance.
Size of 8
Excellent abrasion and tear resistance
Extra nitrile foam palm for enhanced grip in wet and oily conditions
Generous knit wrist for comfort and protects hand from dirt and debris
Related links
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 10, Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
