Traffi Green Nitrile, Nylon Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-1129
- Mfr. Part No.:
- TG535-08
- Manufacturer:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-1129
- Mfr. Part No.:
- TG535-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Colour | Green | |
| Material | Nitrile, Nylon | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Colour Green | ||
Material Nitrile, Nylon | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves comfortable cut level C glove with an X-Dura Nitrile foam palm dipped coating. Excellent grip and a full-length cuff for use in wet and dry conditions. With high stretch yarn for enhanced fit and dexterity and effective palm dip coating suitable for multiple conditions.
Size of 8
Nylon/HPPE/ glass /elastane liner
Great protection against mechanical risk
Automotive, fine product assembly work and metalworking
Construction and utility
Related links
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi TG535 Green Nitrile Size 11, Nitrile Coating
- Traffi TG535 Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 9, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
