Traffi TG535 Green Nitrile Rubber, Nylon Cut Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 250-1126
- Mfr. Part No.:
- TG535-11
- Manufacturer:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-1126
- Mfr. Part No.:
- TG535-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber, Nylon | |
| Lining Material | Elastane, Glass, HPPE, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Series | TG535 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Nitrile Rubber, Nylon | ||
Lining Material Elastane, Glass, HPPE, Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Series TG535 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves comfortable cut level C glove with an X-Dura Nitrile foam palm dipped coating. Excellent grip and a full-length cuff for use in wet and dry conditions. With high stretch yarn for enhanced fit and dexterity and effective palm dip coating suitable for multiple conditions.
Size of 11
Nylon/HPPE/ glass /elastane liner
Great protection against mechanical risk
Automotive, fine product assembly work and metalworking
Construction and utility
Related links
- Traffi TG535 Green Nitrile Size 7, Nitrile Coating
- Traffi Green Nitrile Size 11, Nitrile Coating
- Traffi TG5140 Green Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 8, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Traffi Amber Nitrile Size 11, Nitrile Coating
- Traffi Green Nitrile Size 6, Nitrile Coating
