Traffi White Leather, Para Aramid Cut Resistant Gloves, Size 11, Leather Coating

Subtotal (1 pair)*

€57.72

(exc. VAT)

€71.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€57.72

*price indicative

RS Stock No.:
250-1146
Mfr. Part No.:
TG5580-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

11

Product Type

Cut Resistant Gloves

Lining Material

Para Aramid

Material

Leather, Para Aramid

Colour

White

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

D

Safety Standard

No

Coating

Leather

Resistance Features

Cut Resistant

Number of Gloves

1

Standards/Approvals

No

EN 511 Cold

X1X

EN 407 Thermal

4132XX

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves aramid lined driver style leather, cut level D safety glove, with wrist protection. A leather glove that is designed to provide resistance against vegetation and brambles.

Size of 11

Twin needle abrasion resistant thread

Embossed leather palm, finger, and thumb section

Embossed grip for abrasion, and thorn resistance

Extended cuff & wrist guard for increased protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy