BM Polyco Green Nitrile Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-6925
- Mfr. Part No.:
- GIOK-09
- Manufacturer:
- BM Polyco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6925
- Mfr. Part No.:
- GIOK-09
- Manufacturer:
- BM Polyco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Colour | Green | |
| Material | Nitrile | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Tear | 4 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Colour Green | ||
Material Nitrile | ||
Product Type Work Gloves | ||
Size 9 | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 4 | ||
EN 388 Tear 4 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BM Polyco high visibility seamless cut resistant liner with a dual nitrile coating glove is made from a technically engineered yarn which provides ultimate abrasion protection and gripping ability. Having two layers of coating provides the gloves, durability and a long life expectancy, the first layer prevents water penetration, whereas the second foam coating offers long lasting grip in wet and oily areas. The gloves also ensures comfort with minimal hand fatigue and elasticated knitted wrist provides secure fit and keeps hands free from dirt and debris. The colour scheme also increases visual awareness.
Provides ultimate abrasion protection and gripping ability.
Delivers durability and a long life expectancy.
Knitted liner and resilient nitrile coating ensures ultimate comfort with minimal hand fatigue.
High visibility colour scheme.
First nitrile coating effectively prevents water penetration.
Second foam nitrile coating offers long lasting grip in wet and oily settings.
The additive will protect the gloves from microbial growth.
Related links
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline DFN24 Black Size 9, Nitrile Micro-Foam Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Green Nitrile Cut Resistant Work Gloves Nitrile Foam Coating
