Mapa ULTRANE 524 Grey Carbon Fibre Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 250-7392
- Mfr. Part No.:
- 524
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 250-7392
- Mfr. Part No.:
- 524
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Carbon Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN, EN 1149-1, EN 1149-2, EN 16350 | |
| Resistance Features | ESD | |
| Coating | Polyurethane | |
| Series | ULTRANE 524 | |
| Standards/Approvals | EN16350 (ATEX glove standard), EN 420:5/5 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Carbon Fibre | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN, EN 1149-1, EN 1149-2, EN 16350 | ||
Resistance Features ESD | ||
Coating Polyurethane | ||
Series ULTRANE 524 | ||
Standards/Approvals EN16350 (ATEX glove standard), EN 420:5/5 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are from Protection of electronic device from ElectroStatic Discharge (ESD). It is Silicone free to prevent traces, defects on metal sheet and glass prior to painting.
It is made up of Polyurethane foam
It is used for Electronic card & component handling
Related links
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 10, Polyurethane Coating
- Traffi Red Carbon Fibre Size 10, Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
