Mapa ULTRANE 524 Grey Carbon Fibre Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 250-7393
- Mfr. Part No.:
- 524
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 250-7393
- Mfr. Part No.:
- 524
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Carbon Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | ESD | |
| Series | ULTRANE 524 | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 11 | ||
Product Type Gloves | ||
Material Carbon Fibre | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features ESD | ||
Series ULTRANE 524 | ||
Safety Standard No | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are from Protection of electronic device from ElectroStatic Discharge (ESD). It is Silicone free to prevent traces, defects on metal sheet and glass prior to painting.
It is made up of Polyurethane foam
It is used for Electronic card & component handling
Related links
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Traffi Red Carbon Fibre Size 11, Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 11, Polyurethane Coating
