Mapa ULTRANE 524 Grey Carbon Fibre Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 250-7397
- Mfr. Part No.:
- 524
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 250-7397
- Mfr. Part No.:
- 524
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Carbon Fibre | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | ESD | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | ULTRANE 524 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 8 | ||
Material Carbon Fibre | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test X | ||
Resistance Features ESD | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series ULTRANE 524 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are from Protection of electronic device from ElectroStatic Discharge (ESD). It is Silicone free to prevent traces, defects on metal sheet and glass prior to painting.
It is made up of Polyurethane foam
It is used for Electronic card & component handling
Related links
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Mapa ULTRANE 524 Grey Carbon Fibre Gloves Polyurethane Coating
- Traffi Red Carbon Fibre Size 8, Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 8, Polyurethane Coating
- Mapa ULTRANE 551 Grey Polyurethane Work Gloves Polyurethane Coating
