Mapa ULTRANE 527 Black Nitrile Rubber Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 250-7404
- Mfr. Part No.:
- 527
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
Temporarily out of stock
- 96 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.24 |
*price indicative
- RS Stock No.:
- 250-7404
- Mfr. Part No.:
- 527
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Series | ULTRANE 527 | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Resistance Features | Breathable | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Series ULTRANE 527 | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Resistance Features Breathable | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves have Detachable fingers to limit the risk of entanglement by a rotating tool - MAPA Patent Pending Comfort, suppleness and high dexterity without any compromise on breathability and durability.
It is made up of Nitrile foam sandy
It is used for Automotive assembly
Related links
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Size 11
- Mapa KRYTECH 642 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 526 Black Nitrile Gloves Nitrile Coating
