Mapa ULTRANE 527 Black, Grey Nitrile Foam Work Gloves, Size 11
- RS Stock No.:
- 314-957
- Mfr. Part No.:
- 34527001
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.29 |
*price indicative
- RS Stock No.:
- 314-957
- Mfr. Part No.:
- 34527001
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Foam | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | ULTRANE 527 | |
| Safety Standard | EN, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:4.6 | |
| Resistance Features | Breathable | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/12/20/3017, DMF Free, EN388 31X1A, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:4.6, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Foam | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series ULTRANE 527 | ||
Safety Standard EN, EN 407 X1XXXX, EN ISO 21420:5/5, ISO 13997:4.6 | ||
Resistance Features Breathable | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/12/20/3017, DMF Free, EN388 31X1A, EN407 X1XXXX, EN ISO 21420:5/5, ISO 13997:4.6, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultrane 527 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Detachable fingers to limit hand risk
High suppleness and flexibility dexterity at fingertips proven breathability
DMF free
Dermatologically approved
Related links
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 527 Black Nitrile Gloves Nitrile Foam Coating
- Mapa ULTRANE 544 Grey Nitrile Foam Work Gloves, Size 11
- Mapa ULTRANE 641 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa ULTRANE 664 Green Nitrile Foam Work Gloves, Size 11
