Hexarmor HexArmor Helix Black, Blue HPPE Cut Resistant Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 251-1032
- Mfr. Part No.:
- 6066005
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 November 2026
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.86 |
*price indicative
- RS Stock No.:
- 251-1032
- Mfr. Part No.:
- 6066005
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Product Type | Cut Resistant Gloves | |
| Size | 5 | |
| Material | HPPE | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Series | HexArmor Helix | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Product Type Cut Resistant Gloves | ||
Size 5 | ||
Material HPPE | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Series HexArmor Helix | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Helix Series Cut Resistant Gloves, A6 Cut Gram Score, ANSI Puncture 5 - 6066005
This cut resistant glove is designed to protect hands against Sharp edges and mechanical hazards in industrial settings. It combines a high-performance HPPE construction with a polyurethane Palm coating to deliver dexterity and abrasion resistance while maintaining tactile sensitivity. The product is supplied as a pair and is intended for tasks where laceration and puncture mitigation are required.
Features and Benefits:
• EN388:2016 level 4 abrasion and tear resistance for prolonged use
• A6 3276 cut gram score provides elevated blade cut protection
• ANSI/ISEA puncture 5 reduces risk from pointed hazards
• Polyurethane coating improves grip and tactile control
• Black and blue colouring aids Visual identification during tasks
• A6 3276 cut gram score provides elevated blade cut protection
• ANSI/ISEA puncture 5 reduces risk from pointed hazards
• Polyurethane coating improves grip and tactile control
• Black and blue colouring aids Visual identification during tasks
Applications
• Suitable for metal fabrication and sheet handling
• Used for precision assembly requiring tactile feedback
• Ideal for material handling with Sharp edges
• Can be used for inspection of cut components
• Suitable for workshop and maintenance operations
• Used for precision assembly requiring tactile feedback
• Ideal for material handling with Sharp edges
• Can be used for inspection of cut components
• Suitable for workshop and maintenance operations
What material forms the gloves core protective layer?
The Shell is MADE from high-performance polyethylene fibres that provide cut resistance.
How is grip maintained while protecting against cuts?
A polyurethane Palm coating delivers enhanced grip and preserves finger sensitivity for handling small parts.
In what sizes is the glove available?
The glove is offered in size 5 to fit smaller hand profiles.
Which safety standards does it meet for mechanical hazards?
It conforms to EN388:2016 mechanical hazard assessment and ANSI/ISEA cut and puncture ratings.
How are gloves packaged for distribution?
They are supplied as two gloves per pack.
Related links
- Hexarmor Black Size 11, Polyurethane Coating
- Hexarmor Black Size 10, Polyurethane Coating
- Hexarmor Black Size 7, Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Helix Black Size 5, Nitrile Coating
