Hexarmor HexArmor Helix Black, Blue HPPE Cut Resistant Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 251-1040
- Mfr. Part No.:
- 6066012
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€11.86
(exc. VAT)
€14.59
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.86 |
*price indicative
- RS Stock No.:
- 251-1040
- Mfr. Part No.:
- 6066012
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 12 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | HexArmor Helix | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 12 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Mechanical Hazards EN 388 Yes | ||
Series HexArmor Helix | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
UVEX Cut Resistant Gloves, HPPE, Blue - 6066012
This cut-resistant gloves set is designed to protect hands during tasks with mechanical hazards. Constructed from high-performance polyethylene Fibre with a polyurethane coating, the gloves provide a balance of dexterity and resistance for industrial environments. Supplied as a pair in size 12, they conform to relevant protective glove standards for hand safety assessment.
Features and Benefits:
• EN 388:2016 level 4 abrasion for prolonged surface wear resistance
• EN 388:2016 level 4 tear delivering enhanced material integrity
• EN 388:2016 level 4 puncture reducing penetration risk from Sharp objects
• Blade-cut resistance present to limit laceration hazard
• Polyurethane coating improving grip and tactile control
• EN 388:2016 level 4 tear delivering enhanced material integrity
• EN 388:2016 level 4 puncture reducing penetration risk from Sharp objects
• Blade-cut resistance present to limit laceration hazard
• Polyurethane coating improving grip and tactile control
Applications
• Suitable for handling sheet metal and Sharp components
• Ideal for assembly tasks requiring fine dexterity
• Used with tools where puncture exposure is frequent
• Can be used for general workshop material handling
• Suitable for operations needing enhanced grip on small parts
• Ideal for assembly tasks requiring fine dexterity
• Used with tools where puncture exposure is frequent
• Can be used for general workshop material handling
• Suitable for operations needing enhanced grip on small parts
What standards confirm the protective performance?
Compliance is with EN 388:2016 and EN 420:2003+A1:2009, demonstrating mechanical protection and general glove requirements.
What material composition provides the cut resistance?
A high-performance polyethylene (HPPE) substrate delivers the core cut-protection properties.
How are the gloves finished to aid handling?
A polyurethane coating is applied to the working surface to enhance grip and tactile feedback.
How are these supplied and what sizing is available?
They are provided as a pair in size 12 and coloured blue.
Which mechanical hazards are specifically addressed?
The gloves target abrasion, tear, puncture and blade-cut exposures as tested under EN 388:2016.
Related links
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Blue HPPE Cut Resistant Gloves Polyurethane Coating
- Hexarmor Black Size 11, Polyurethane Coating
- Hexarmor Black Size 10, Polyurethane Coating
- Hexarmor Black Size 7, Polyurethane Coating
- Hexarmor Helix Black Size 5, Polyurethane Coating
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
