Supertouch Yellow Fleece (Lining) Work Gloves, Size 8, Leather Coating
- RS Stock No.:
- 256-5128
- Mfr. Part No.:
- 2064-08
- Manufacturer:
- Supertouch
Image representative of range
Subtotal (1 pair)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 256-5128
- Mfr. Part No.:
- 2064-08
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Fleece (Lining) | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather | |
| Safety Standard | PPE | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | BS EN 420:2003+A1:2009, EN 388, EN388:2016, ISO Cut Level:X | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Fleece (Lining) | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather | ||
Safety Standard PPE | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals BS EN 420:2003+A1:2009, EN 388, EN388:2016, ISO Cut Level:X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Super Touch 2064 lined leather driving gloves have been constructed from soft grain leather and are fully lined, providing added warmth and protection for a wide range of activities. These gloves have excellent abrasion, tear and puncture resistance offering outstanding protection to the wearer. Constructed from a soft grain leather, the ST driving gloves with a full fleece lining provide the user with warmth and protection during numerous activities, such as rigging, strapping and vehicle handling.
Excellent mechanical protection
Elastic tensioner
Open cuff
Full fleece lining
Related links
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Goldfreeze Thermal Gloves Black Fleece (Lining) Work Gloves Silicone Coating
- ProGARM 204 Grey Size 8, Leather Coating
- Tilsatec 33 6631 Black Size 8, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
