Himalayan H310 Yellow Fleece (Lining) Work Gloves, Size 10, Leather Coating
- RS Stock No.:
- 269-8167
- Mfr. Part No.:
- H310-YL/10
- Manufacturer:
- Himalayan
Subtotal (1 pack of 10 pairs)*
€63.04
(exc. VAT)
€77.54
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.04 | €6.304 |
*price indicative
- RS Stock No.:
- 269-8167
- Mfr. Part No.:
- H310-YL/10
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Fleece (Lining) | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2003 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Leather | |
| Series | H310 | |
| Standards/Approvals | EN 388:2003 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Fleece (Lining) | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2003 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Leather | ||
Series H310 | ||
Standards/Approvals EN 388:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan high quality yellow color thermal glove is manufactured from full grain cow hide leather and are fully lined with an acrylic fleece that offer humidity and cold resistance for maximum comfort and warmth.
Edge binding
Testing Standard EN 388 2003
Related links
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Goldfreeze Thermal Gloves Black Fleece (Lining) Work Gloves Silicone Coating
- Tilsatec 33-6631 Black Size 10, Leather Coating
- Rostaing CRIO Blue Leather Work Gloves Leather Coating
- Polyco Healthline Granite 5 Green Kevlar Work Gloves Leather Coating
