Supertouch Yellow Fleece (Lining) Work Gloves, Size 12, Leather Coating
- RS Stock No.:
- 256-5130
- Mfr. Part No.:
- 2064-12
- Manufacturer:
- Supertouch
Subtotal (1 pair)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 256-5130
- Mfr. Part No.:
- 2064-12
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Fleece (Lining) | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Coating | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Fleece (Lining) | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Coating Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Super Touch 2064 lined leather driving gloves have been constructed from soft grain leather and are fully lined, providing added warmth and protection for a wide range of activities. These gloves have excellent abrasion, tear and puncture resistance offering outstanding protection to the wearer. Constructed from a soft grain leather, the ST driving gloves with a full fleece lining provide the user with warmth and protection during numerous activities, such as rigging, strapping and vehicle handling.
Excellent mechanical protection
Elastic tensioner
Open cuff
Full fleece lining
Related links
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Goldfreeze Thermal Gloves Black Fleece (Lining) Work Gloves Silicone Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
