Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves, Size 12, Leather Coating
- RS Stock No.:
- 711-085
- Mfr. Part No.:
- 69-7330-12
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€212.98
(exc. VAT)
€261.97
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.98 | €35.497 |
*price indicative
- RS Stock No.:
- 711-085
- Mfr. Part No.:
- 69-7330-12
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 12 | |
| Material | Leather | |
| Lining Material | Tilsatec Rhino Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | COLLIDE | |
| Coating | Leather | |
| Number of Gloves | 36 | |
| Safety Standard | ANSI | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 12 | ||
Material Leather | ||
Lining Material Tilsatec Rhino Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series COLLIDE | ||
Coating Leather | ||
Number of Gloves 36 | ||
Safety Standard ANSI | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec impact level 3 leather drivers glove is expertly designed to provide superior protection and comfort in demanding environments. Featuring a unique 2-step damage control system from KOROYD technology, this glove distributes energy away from impact zones, ensuring optimal safety during handling tasks. Constructed from premium cow grain leather, it combines durability and flexibility, making it Ideal for various applications, including automotive and construction. With a gusseted, shirred cuff for easy donning and doffing, this glove is perfect for professionals seeking reliable mechanical protection without compromising on comfort.
ANSI/ISEA 138 level 3 impact protection with level 2 bumper thickness
First application of KOROYD impact technology in hand protection
Unique design that absorbs and redirects energy away from impact zones
Suitable for diverse industries including oil and gas, automotive, and mining
Robust mechanical protection from Rhino Yarn technology
Hydrophobic, Durable premium cow grain leather enhances longevity
Wrist design with thumb flexibility for superior fit and comfort
Gusset slip on cuff for effortless wear and removal
Colour coded cuff for easy sizing identification
Related links
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE X3 Grey Leather Abrasion & Tear-Resistant Gloves Foam Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
