Traffi Orange HPPE, Polyamide Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 256-5190
- Mfr. Part No.:
- TG3220-06
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€6.09
(exc. VAT)
€7.49
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.09 |
*price indicative
- RS Stock No.:
- 256-5190
- Mfr. Part No.:
- TG3220-06
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Glass, Polyamide, Polyethylene | |
| Material | HPPE, Polyamide | |
| Colour | Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | X | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Glass, Polyamide, Polyethylene | ||
Material HPPE, Polyamide | ||
Colour Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade X | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Traffi hand protective glove is close fitting design, good abrasion, tear resistance and grip makes it an ideal choice for most general handling tasks in dry conditions. Features 3 exposed fingertips for improved dexterity. A lightweight PU cut index B glove compliant to EN388:2016.
Durable X-Dura PU coating
Lightweight and breathable liner
Tear resistance
Related links
- Traffi Orange HPPE Size 10, Polyurethane Coating
- Traffi Orange HPPE Size 8, Polyurethane Coating
- Traffi Orange HPPE Size 7, Polyurethane Coating
- Traffi Orange Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG3220 Amber Polyamide Cut Resistant Gloves Polyurethane, Polyurethane Coating
- Traffi Amber HPPE Size 11, Polyurethane Coating
- Traffi Amber HPPE Size 9, Polyurethane Coating
- Traffi TG3010 Black HPPE Size 6, Polyurethane Coating
