Traffi Orange HPPE, Polyamide Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pair)*

€6.09

(exc. VAT)

€7.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.09

*price indicative

RS Stock No.:
256-5191
Mfr. Part No.:
TG3220-07
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

Work Gloves

Material

HPPE, Polyamide

Lining Material

Glass, Polyamide, Polyethylene

Colour

Orange

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

B

EN 388 Blade

X

EN388 Cut - Coup Test

X

Coating

Polyurethane

Number of Gloves

1

Safety Standard

No

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Traffi hand protective glove is close fitting design, good abrasion, tear resistance and grip makes it an ideal choice for most general handling tasks in dry conditions. Features 3 exposed fingertips for improved dexterity. A lightweight PU cut index B glove compliant to EN388:2016.

Durable X-Dura PU coating

Lightweight and breathable liner

Tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy