Unigloves GM002 Natural Latex Work Gloves, Size 6, Latex Coating
- RS Stock No.:
- 264-6919
- Mfr. Part No.:
- GM0021
- Manufacturer:
- Unigloves
Subtotal (1 box of 100 units)*
€11.39
(exc. VAT)
€14.01
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €11.39 | €0.114 |
*price indicative
- RS Stock No.:
- 264-6919
- Mfr. Part No.:
- GM0021
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Latex | |
| Colour | Natural | |
| Resistance Features | Chemical Resistant | |
| Coating | Latex | |
| Series | GM002 | |
| Safety Standard | EN, EN 1186, EN 374, EN ISO, EN ISO 374-1 | |
| Number of Gloves | 200 | |
| Standards/Approvals | EN1186, EN374, EN455 parts 1-4, EN ISO 374-1, EN ISO 374-5: VIRUS | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Latex | ||
Colour Natural | ||
Resistance Features Chemical Resistant | ||
Coating Latex | ||
Series GM002 | ||
Safety Standard EN, EN 1186, EN 374, EN ISO, EN ISO 374-1 | ||
Number of Gloves 200 | ||
Standards/Approvals EN1186, EN374, EN455 parts 1-4, EN ISO 374-1, EN ISO 374-5: VIRUS | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves is used for pharmaceutical and food processing. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is natural
Length of gloves is 240 mm and thickness is 0.11 mm
Weight of gloves is 6.0 g
Related links
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Unigloves GM002 Natural Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Mapa VITAL 186 Green Latex Chemical Resistant Gloves Latex Coating
