Unigloves GM002 Natural Latex Work Gloves, Size 7, Latex Coating

Subtotal (1 box of 100 units)*

€11.39

(exc. VAT)

€14.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€11.39€0.114

*price indicative

RS Stock No.:
264-6920
Mfr. Part No.:
GM0022
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

7

Material

Latex

Colour

Natural

Coating

Latex

Series

GM002

Number of Gloves

200

Resistance Features

Chemical Resistant

Standards/Approvals

EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Unigloves gloves is used for pharmaceutical and food processing. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.

Touchscreen compatible

Tested to EN374 and EN1186 standard

Color of gloves is natural

Length of gloves is 240 mm and thickness is 0.11 mm

Weight of gloves is 6.0 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy