RS Better World

Traffi Microdex Orange Elastane, HPPE, Nylon Liquid/Oil Repellent Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€113.94

(exc. VAT)

€140.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€113.94€11.394

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-8420
Mfr. Part No.:
TG3240-06-PK
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

6

Product Type

Liquid/Oil Repellent Gloves

Material

Elastane, HPPE, Nylon

Lining Material

Glass Elastane, High performance Polyethylene Nylon, Polyester

Colour

Orange

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

B

Number of Gloves

10

Safety Standard

EN 388:2016

Coating

Nitrile

Series

Microdex

Resistance Features

Oil Grip, Oil Repellent

Standards/Approvals

No

EN 407 Thermal

X1XXXX

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG3240 is an extremely dexterous 15gg cut level B glove with palm dipped MicroDex Ultra coating, ensures excellent grip in wet, dry and oily conditions. It's thumb crotch further extends the wear life of the glove. This glove is ideal for use in automotive, construction, utility, engineering, manufacturing, mechanical, electrical and other such activities.

LXT Engineering triple wrapped core for extra cut protection and a soft luxurious feel for the wearer

Hot contact resistance up to 100 degree celsius

LXT treatment for water, oil and dirt resistance and reduced staining

Carbon neutral, dexterous, highly t

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy