Traffi TG5125 Black, Green Cotton, Elastane, HPPE, Polyester, Steel Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 265-9184
- Mfr. Part No.:
- TG5125-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.69 |
*price indicative
- RS Stock No.:
- 265-9184
- Mfr. Part No.:
- TG5125-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Cotton, Elastane, High Performance Polyethylene, Polyester, Steel | |
| Material | Cotton, Elastane, HPPE, Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Safety | |
| Coating | Nitrile Foam | |
| Series | TG5125 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Cotton, Elastane, High Performance Polyethylene, Polyester, Steel | ||
Material Cotton, Elastane, HPPE, Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Safety | ||
Coating Nitrile Foam | ||
Series TG5125 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi LIGHTWEIGHT nitrile foam cut level D safety glove, whilst maintaining a high level of dexterity and sensitivity, due to its ultra thin coating. It offers excellent grip in both wet and dry conditions, and is hardwearing and durable. Seamless knitted liner gives 360 degree cut protection and breathability.
Soft, close-fitting and comfortable liner
Durable, water-resistant nitrile foam coating gives excellent grip
Related links
- Traffi TG5125 Black Elastane Polyester Size 10, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 8, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 11, Nitrile Foam Coating
- Traffi TG5545 Green Elastane Polyester Size 9, Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 11, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 8, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 7, Nitrile Coating
