Traffi TG5125 Black, Green Cotton, Elastane, HPPE, Polyester, Steel Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 265-9186
- Mfr. Part No.:
- TG5125-11
- Manufacturer:
- Traffi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-9186
- Mfr. Part No.:
- TG5125-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Cotton, Elastane, HPPE, Polyester, Steel | |
| Lining Material | Cotton, Elastane, High Performance Polyethylene, Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| Series | TG5125 | |
| Coating | Nitrile Foam | |
| Resistance Features | Safety | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 11 | ||
Product Type Gloves | ||
Material Cotton, Elastane, HPPE, Polyester, Steel | ||
Lining Material Cotton, Elastane, High Performance Polyethylene, Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
Series TG5125 | ||
Coating Nitrile Foam | ||
Resistance Features Safety | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi LIGHTWEIGHT nitrile foam cut level D safety glove, whilst maintaining a high level of dexterity and sensitivity, due to its ultra thin coating. It offers excellent grip in both wet and dry conditions, and is hardwearing and durable. Seamless knitted liner gives 360 degree cut protection and breathability.
Soft, close-fitting and comfortable liner
Durable, water-resistant nitrile foam coating gives excellent grip
Related links
- Traffi TG5125 Black Elastane Polyester Size 10, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 8, Nitrile Foam Coating
- Traffi TG5125 Black Elastane Polyester Size 9, Nitrile Foam Coating
- Traffi TG5545 Green Elastane Polyester Size 11, Nitrile Coating
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
- Traffi TG1895 Red Elastane Size 11, Nitrile Foam Coating
- uvex 60030 Black Orange Elastane Polyamide Size 11, Nitrile Micro-Foam Coating
- GUYARD BOA SKIN F Black HPPE Stainless Steel Work Gloves Nitrile Foam Coating
