Kimberly Clark G80 Green Nitrile Rubber Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 266-4359
- Mfr. Part No.:
- 94445
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4359
- Mfr. Part No.:
- 94445
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | 7 | |
| Product Type | Gloves | |
| Lining Material | Flock | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Series | G80 | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size 7 | ||
Product Type Gloves | ||
Lining Material Flock | ||
Material Nitrile Rubber | ||
Colour Green | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Series G80 | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G80 Chemical Resistant Hand Specific Gloves 94445 - Green, 7, 5x12 pairs (120 gloves)
KleenGuard G80 Chemical Resistant Gloves are suitable for various activities and offer reliable protection against a wide range of chemical and mechanical hazards. Each hand specific latex-free glove provides diamond embossed fingertips offering enhanced wet and dry grip and is flock lined for easy donning and extra comfort in extended use. The gloves offer PPE category 3 protection, 0.65 AQL and Level 4 abrasion resistance and durability for handling chemicals, oils, grease, alcohols, acids, bases or solvents.Perfect for use in manufacturing, transport, construction, agriculture cleaning and janitorial work. For other glove sizes, see product codes 94446, 94447, 94448 and 94449. 5 bags x 12 pairs hand specific, green gloves, 7, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, green gloves, 7, (120 total)
PPE Category 3 protection and Level 4 abrasion resistance. EN 388 4101X. EN 374-1 Type A. Micro-organism protection (Bacteria, Funghi & Virus)
Flock lined for easy donning and extended use comfort
Excellent Wet and Dry Grip - good grip for light oil applications (better protection)
Excellent ergonomic design - reduces hand fatigue during prolonged use
The Kimberly Clark chemical resistant hand specific gloves are suitable for various activities and offer reliable protection against a wide range of chemical and mechanical hazards. Each hand specific latex free glove provides diamond embossed fingertips offering enhanced wet and dry grip and is flock lined for easy donning and extra comfort in extended use.
5 bags x 12 pairs hand specific
Flock lined for easy donning and extended use comfort
Excellent wet and dry grip for light oil applications
Excellent ergonomic design reduces hand fatigue during prolonged use
Related links
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Blue Size 7, Neoprene Coating
- Kimberly Clark G60 EnduraproTM Grey HPPE Gloves Nitrile Coating
- Kimberly Clark G80 Blue Size 10, Neoprene Coating
- Kimberly Clark G80 Blue Size 8, Neoprene Coating
- Kimberly Clark G80 Blue Size 9, Neoprene Coating
