Kimberly Clark G80 Green Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 266-4361
- Mfr. Part No.:
- 94447
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-4361
- Mfr. Part No.:
- 94447
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Lining Material | Flock | |
| Colour | Green | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Safety Standard | EN | |
| Resistance Features | Chemical Resistant | |
| Series | G80 | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Lining Material Flock | ||
Colour Green | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Safety Standard EN | ||
Resistance Features Chemical Resistant | ||
Series G80 | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Kimberly Clark G80 Series Gloves, Size9 Glove Size, Green - 94447
This gloves product provides hand protection for chemical exposure in industrial and laboratory environments. Constructed from nitrile with a matching nitrile coating, it is designed to offer barrier protection where chemical contact is a risk. Supplied in a pack quantity of 10 and available in size 9, the gloves incorporate a flocked inner layer to aid wearability during repeated use.
Features and Benefits:
• EN374 certification ensures recognised chemical barrier performance
• Nitrile construction resists a broad range of chemical agents
• Flock lining improves comfort during extended wear
• Coated surface enhances grip in wet or oily conditions
• Pack of 10 supports short-run tasks and consumable rotation
• Nitrile construction resists a broad range of chemical agents
• Flock lining improves comfort during extended wear
• Coated surface enhances grip in wet or oily conditions
• Pack of 10 supports short-run tasks and consumable rotation
Applications
• Suitable for handling solvents and cleaning agents
• Ideal for routine chemical dosing and dispensing
• Used for maintenance tasks requiring chemical protection
• Can be used in laboratories for sample handling
• Suitable for light industrial chemical processing work
• Ideal for routine chemical dosing and dispensing
• Used for maintenance tasks requiring chemical protection
• Can be used in laboratories for sample handling
• Suitable for light industrial chemical processing work
How does the inner material affect donning and prolonged use?
The flock lining reduces skin friction and facilitates faster donning while helping to manage perspiration during extended wear periods.
Are these gloves intended for cold protection or thermal tasks?
They do not provide thermal insulation and are not designed for cold-service applications.
What colour coding can aid workplace segregation?
The green exterior allows easy visual identification for chemical-handling duties within multipurpose facilities.
How are these gloves supplied for inventory management?
They are packaged as ten gloves per pack to simplify stock rotation and short-run task allocation.
Related links
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Blue Size 9, Neoprene Coating
- Kimberly Clark G60 Endurapro Grey HPPE Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa Solo 977 Green Nitrile Gloves Nitrile Coating
