Kimberly Clark G80 Green Nitrile Rubber Gloves, Size 11, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-4362
Mfr. Part No.:
94449
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Gloves

Size

11

Material

Nitrile Rubber

Lining Material

Flock

Colour

Green

Series

G80

Number of Gloves

10

Safety Standard

EN

Coating

Nitrile

Resistance Features

Chemical Resistant

EN 374 Chemical

Yes

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

KleenGuard G80 Chemical Resistant Hand Specific Gloves 94449 - Green, 11, 5x12 pairs (120 gloves)


KleenGuard G80 Chemical Resistant Gloves are suitable for various activities and offer reliable protection against a wide range of chemical and mechanical hazards. Each hand specific latex-free glove provides diamond embossed fingertips offering enhanced wet and dry grip and is flock lined for easy donning and extra comfort in extended use. The gloves offer PPE category 3 protection, 0.65 AQL and Level 4 abrasion resistance and durability for handling chemicals, oils, grease, alcohols, acids, bases or solvents.Perfect for use in manufacturing, transport, construction, agriculture cleaning and janitorial work. For other glove sizes, see product codes 94445, 94446, 94447 and 94448. 5 bags x 12 pairs hand specific, green gloves, 11, (120 total)

Features and Benefits


5 bags x 12 pairs hand specific, green gloves, 11, (120 total)

PPE Category 3 protection and Level 4 abrasion resistance. EN 388 4101X. EN 374-1 Type A. Micro-organism protection (Bacteria, Funghi & Virus)

Flock lined for easy donning and extended use comfort

Excellent Wet and Dry Grip - good grip for light oil applications (better protection)

Excellent ergonomic design - reduces hand fatigue during prolonged use

The Kimberly Clark chemical resistant hand specific gloves are suitable for various activities and offer reliable protection against a wide range of chemical and mechanical hazards. Each hand specific latex free glove provides diamond embossed fingertips offering enhanced wet and dry grip and is flock lined for easy donning and extra comfort in extended use.

5 bags x 12 pairs hand specific

Flock lined for easy donning and extended use comfort

Excellent wet and dry grip for light oil applications

Excellent ergonomic design reduces hand fatigue during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy