GUYARD Black Cut Winter Black Acrylic, HPPE, Lycra Work Gloves, Size 8, Latex Coating

Subtotal (1 pack of 10 pairs)*

€91.30

(exc. VAT)

€112.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€91.30€9.13

*price indicative

RS Stock No.:
196-755
Mfr. Part No.:
BLACK CUT WINTER 08
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

8

Product Type

Work Gloves

Material

Acrylic, HPPE, Lycra

Lining Material

Brushed Acrylic, Knitted High Performance Polyethylene, Lycra

Colour

Black

EN 388 Abrasion

2/4

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016 + A1:2018, EN 511:2006, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II

Number of Gloves

10

Coating

Latex

Series

Black Cut Winter

Standards/Approvals

CE, EN 388 :2016 +A1 :2018 (2 5 4 2 C), EN 511 :2006, EN ISO 13997 :1999, EN ISO 21420 :2020, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Work glove is expertly designed for those seeking reliable protection in cold environments. Crafted with a unique blend of knitted HPPE and brushed acrylic, it provides exceptional warmth while maintaining dexterity. Its breathable latex coating allows for superior grip, ensuring that even when handling sharp objects, users can feel secure.

Durable construction makes it suitable for tough working conditions

Elastic cuff ensures a snug fit and easy on/off

Packaged in convenient bundles for seamless distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy