Honeywell Safety Thermoplus 955 Grey Para-aramid Assembly, Automotive Industry, Construction, Emergency Services Work
- RS Stock No.:
- 434-386
- Mfr. Part No.:
- 955-9
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€128.79
(exc. VAT)
€158.41
(inc. VAT)
- RS Stock No.:
- 434-386
- Mfr. Part No.:
- 955-9
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 9 | |
| Primary Glove Application | Assembly, Automotive Industry, Construction, Emergency Services | |
| Glove Material | Para-aramid | |
| Main Colour of Glove | Grey | |
| Range | Thermoplus 955 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 9 | ||
Primary Glove Application Assembly, Automotive Industry, Construction, Emergency Services | ||
Glove Material Para-aramid | ||
Main Colour of Glove Grey | ||
Range Thermoplus 955 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Work Gloves are certified to EN 388 for mechanical risks and EN407. These heat resistant gloves are designed for both protection and practicality, offering good thermal insulation, high cut resistance, and a snug fit for precise handling even at elevated temperatures. With a comfortable wool inlay, they ensure high wearing comfort during extended tasks. The gloves are ambidextrous, making them especially economical, and feature color coded wristbands for easy size identification. They also provide reliable protection against contact heat up to 100 °C, making them ideal for use in high temperature environments requiring both safety and efficiency.
Light thermal insulation
Excellent fine touch
High cut protection due to para-aramid material
Good sweat absorption
High wearing comfort
Additional cut and heat protection in the pulse area
Excellent fine touch
High cut protection due to para-aramid material
Good sweat absorption
High wearing comfort
Additional cut and heat protection in the pulse area
Related links
- Polyco Healthline Black Polyurethane Assembly Construction
- MTS Thermoplus 955 Grey Para Aramid Work Gloves, Size 9
- MTS Thermoplus 955 Grey Para Aramid Work Gloves, Size 10
- Honeywell Safety KarboTECT 950 Black Para Aramid Size 9
- MTS Thermoplus Grey Para Aramid Work Gloves, Size 8
- Honeywell Safety KarboTECT 950 Black Para Aramid Size 10
- Honeywell Safety K-MEX L Grey Para Aramid Work Gloves, Size 8
- Rostaing PARA4HEAT+ Yellow Leather Work Gloves Para-Aramid Coating

