Tilsatec 11-3328 Black Yarn Work Gloves, Size 10
- RS Stock No.:
- 269-4127
- Mfr. Part No.:
- 11-3328-10
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.39 |
*price indicative
- RS Stock No.:
- 269-4127
- Mfr. Part No.:
- 11-3328-10
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Yarn | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | 11-3328 | |
| Resistance Features | Thermal, Cut Resistant | |
| Safety Standard | EN 407:2020 X2XXXX, EN | |
| Standards/Approvals | CE, UKCA, EN388:2016+A1:2018, EN407:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Yarn | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series 11-3328 | ||
Resistance Features Thermal, Cut Resistant | ||
Safety Standard EN 407:2020 X2XXXX, EN | ||
Standards/Approvals CE, UKCA, EN388:2016+A1:2018, EN407:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec Hot end gauntlet glove provides EN407 level 2 contact heat protection up to 250 degree Celsius for 15 seconds or less. Designed for hot end operators requiring heat and mechanical protection. The gloves made in a five fingered seamless glove construction avoiding uncomfortable seams found in conventional cut and sew styles. The glove provides loop pile knitted glove section for improved thermal protection and cushioning from repeated handling.
Ambidextrous
Enhanced dexterity and comfort
Rhino Yarn cut resistant technology
Black colour hides dirt and extending life of the glove
Extended gauntlet style cuff provides forearm protection
Related links
- ProGARM 11-3328 Black Yarn Work Gloves, Size 8
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 49-6220 Black Size 10, Composite Coating
- Tilsatec 58 6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 49-6220 Black Size 11, Composite Coating
- Tilsatec 53-7191 Grey Yarn Work Gloves Leather, Nitrile Coating
- Tilsatec EnVision Blue Yarn Work Gloves Microfoam Coating
- Tilsatec 53-7112 Grey Yarn Work Gloves Nitrile Coating
