ProGARM 11-3328 Black Yarn Work Gloves, Size 8
- RS Stock No.:
- 269-4126
- Mfr. Part No.:
- 11-3328-08
- Manufacturer:
- ProGARM
Subtotal (1 pair)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
- Plus 33 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.39 |
*price indicative
- RS Stock No.:
- 269-4126
- Mfr. Part No.:
- 11-3328-08
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Yarn | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 11-3328 | |
| Resistance Features | Thermal, Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | UK, CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Yarn | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 11-3328 | ||
Resistance Features Thermal, Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals UK, CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec Hot end gauntlet glove provides EN407 level 2 contact heat protection up to 250 degree Celsius for 15 seconds or less. Designed for hot end operators requiring heat and mechanical protection. The gloves made in a five fingered seamless glove construction avoiding uncomfortable seams found in conventional cut and sew styles. The glove provides loop pile knitted glove section for improved thermal protection and cushioning from repeated handling.
Ambidextrous
Enhanced dexterity and comfort
Rhino Yarn cut resistant technology
Black colour hides dirt and extending life of the glove
Extended gauntlet style cuff provides forearm protection
Related links
- Tilsatec 11-3328 Black Yarn Work Gloves, Size 10
- Tilsatec 58-6120 Black Yarn Work Gloves Bi-Polymer Coating
- Tilsatec 49-6220 Black Size 8, Composite Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY 6345 Anthracite Size 8, Nitrile Micro-Foam Coating
- ProGARM 204 Grey Size 8, Leather Coating
- NITRAS SAFETY 6806/CUT F Black Yarn Work Gloves Polyurethane Coating
- Tilsatec 58 6120 Black Yarn Work Gloves Bi-Polymer Coating
