Tilsatec 33-6631 Black, Grey Leather Work Gloves, Size 10, Leather Coating
- RS Stock No.:
- 269-4151
- Mfr. Part No.:
- 33-6631-10
- Manufacturer:
- Tilsatec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4151
- Mfr. Part No.:
- 33-6631-10
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Grey | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Coating | Leather | |
| Number of Gloves | 2 | |
| Resistance Features | Flame Resistant, Oil Resistant | |
| Series | 33-6631 | |
| Standards/Approvals | EN388:2016, EN407:2020 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Grey | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Coating Leather | ||
Number of Gloves 2 | ||
Resistance Features Flame Resistant, Oil Resistant | ||
Series 33-6631 | ||
Standards/Approvals EN388:2016, EN407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Leather palm glove is the next generation lightweight FR backed leather palm glove. Based on a lighter weight shell than usually associated with leather gloves it has a greater level of dexterity and flexibility. FR fabric to the back of the hand protects from weld spatter and small molten metal droplets. The leather wrap to the palm and fingers provides reinforced protection where needed most whilst still providing a light, soft, comfortable glove suitable for long periods of wear.
EN407 contact heat level 1
EN388 2016 level F cut resistance
Rhino Yarn cut resistant technology
EN388 2016 level 4 puncture resistance
Leather palm provides oil resistance and good grip
Related links
- Tilsatec 33-6631 Black Size 9, Leather Coating
- Tilsatec 33 6631 Black Size 8, Leather Coating
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec 204 Grey Size 10, Leather Coating
- Tilsatec Grey Yarn Cut Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Rostaing HEATRESIST Yellow Grey Leather Size 10, Leather Coating
