Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves, Size 10, Leather Coating
- RS Stock No.:
- 711-175
- Mfr. Part No.:
- 69-7310-10
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€201.13
(exc. VAT)
€247.39
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.13 | €33.522 |
*price indicative
- RS Stock No.:
- 711-175
- Mfr. Part No.:
- 69-7310-10
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Size | 10 | |
| Lining Material | Tilsatec Rhino Yarn | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 6 | |
| Series | COLLIDE MECHANICS | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI | |
| Coating | Leather | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Size 10 | ||
Lining Material Tilsatec Rhino Yarn | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 6 | ||
Series COLLIDE MECHANICS | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI | ||
Coating Leather | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tilsatec mechanics glove is expertly designed for professionals who demand superior impact protection and dexterity in their work environment. Built to meet ANSI/ISEA 138 level 3 impact standards, this glove incorporates innovative KORYD technology, which provides a two-step damage control system that enhances safety by absorbing and redirecting impact energy away from critical areas. The glove features a unique, robust construction using high-grade synthetic leather, ensuring durability without compromising flexibility. With its range of sizes and a striking black, grey, and green colour palette, it is not only functional but also practical for a variety of applications in sectors such as oil and gas, automotive, mining, and metal fabrication. This glove is a VITAL tool for anyone committed to maintaining high safety standards while performing intricate tasks.
Offers ANSI/ISEA 138 level 3 impact protection for maximum safety
First application of KORYD impact technology in hand protection for enhanced performance
Two step damage control system absorbs and redirects energy from impacts
Designed with a gusseted, slip on cuff for easy donning and doffing
Includes a shirred wrist for improved comfort and fit during use
Constructed from high grade synthetic leather for exceptional durability
Compatible across multiple industries including construction, automotive, and mining
Features a loop to attach the glove to a clip for easy storage
Colour coded cuff for quick size identification
Related links
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
