Tilsatec 37-6630 Grey Leather Work Gloves, Size 10, Leather Coating

Subtotal (1 pair)*

€15.56

(exc. VAT)

€19.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€15.56

*price indicative

RS Stock No.:
269-4155
Mfr. Part No.:
37-6630-10
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Work Gloves

Size

10

Material

Leather

Colour

Grey

Series

37-6630

Coating

Leather

Resistance Features

Cut Resistant, EN407:2020 Contact Heat Level 1, Puncture Resistant

Number of Gloves

2

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020

Standards/Approvals

EN388:2016, EN407:2020

RoHS Status: Exempt

The Tilsatec Leather palm glove has seamless knitted medium weight liner providing EN388 2016 level F cut resistance and level 4 abrasion resistance. The reinforced thumb crotch provides additional protection in a high action area and the leather palm is extended over the fingertips for enhanced protection when picking up and handling sheet materials.

EN407 2020 contact heat level 1

EN388 level 3 puncture resistance

Rhino Yarn cut resistant technology

Leather palm suitable for oily and dry handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy