Milwaukee Leather Brown Leather Work Gloves, Size 7, Leather Coating
- RS Stock No.:
- 269-4426
- Mfr. Part No.:
- 4932479727
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€35.88
(exc. VAT)
€44.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.88 |
*price indicative
- RS Stock No.:
- 269-4426
- Mfr. Part No.:
- 4932479727
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Leather | |
| Colour | Brown | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Leather | |
| Series | Leather | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (2122X), EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Leather | ||
Colour Brown | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Coating Leather | ||
Series Leather | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (2122X), EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Milwaukee Top grain goatskin leather gives extended durability and reinforced protection of hands. Its reinforced palm provides added comfort while handling heavy objects.
Smart swipe technology
Cut resistance protection
Related links
- Milwaukee Leather Gloves Brown Leather Gloves Leather Coating
- Tegera TEGERA Black Size 7
- Liscombe Brown Leather Work Gloves Leather Coating
- Milwaukee Hybrid Leather Gloves Red Leather Work Gloves Leather Coating
- Tegera TEGERA Black Size 11
- MTS KarboTECT L Black Size 7, Leather Coating
- Tegera TEGERA Black Size 10
- Milwaukee Leather Gloves Leather Gloves Leather Coating
