Milwaukee Hybrid Leather Gloves Red Leather Work Gloves, Size 7, Leather Coating
- RS Stock No.:
- 269-4425
- Mfr. Part No.:
- 4932479726
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€50.25
(exc. VAT)
€61.81
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.25 |
*price indicative
- RS Stock No.:
- 269-4425
- Mfr. Part No.:
- 4932479726
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Hybrid Leather Gloves | |
| Coating | Leather | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (2122X), EN ISO 21420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Hybrid Leather Gloves | ||
Coating Leather | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (2122X), EN ISO 21420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee Hybrid Leather Gloves are safety gloves with reinforced leather palms for increased protection and comfort when handling heavy objects. The backs of the hands are reinforced with synthetic leather, which ensures a breathable fit and improved dexterity.
Smart swipe technology
Cut resistance protection
Related links
- Milwaukee Hybrid Leather Red Leather Gloves, Size 2XL
- Milwaukee Hybrid Leather Red Leather Gloves, Size 9
- Milwaukee Hybrid Leather Red Leather Gloves, Size 8
- Milwaukee Hybrid Leather Red Leather Gloves, Size 10
- Milwaukee Leather Brown Leather Work Gloves Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
