Milwaukee Leather Gloves Leather Gloves, Size 8, Leather Coating
- RS Stock No.:
- 231-1871
- Mfr. Part No.:
- 4932478123
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€35.18
(exc. VAT)
€43.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.18 |
*price indicative
- RS Stock No.:
- 231-1871
- Mfr. Part No.:
- 4932478123
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Leather | |
| Lining Material | Leather | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Series | Leather Gloves | |
| Coating | Leather | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ISO 13997 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 8 | ||
Product Type Gloves | ||
Material Leather | ||
Lining Material Leather | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Series Leather Gloves | ||
Coating Leather | ||
Resistance Features Cut Resistant | ||
Safety Standard ISO 13997 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee leather gloves has top grain goatskin leather which gives extended durability and reinforced protection of hands. The reinforced palm provides added comfort and protection while handling heavy objects.
Size 8 - M
Allows the use of touch screen
Pack quantity 1
Rating EN 388:2016 (2122X)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Leather Gloves Leather Gloves Leather Coating
- Milwaukee Leather Gloves Leather Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Rostaing CRIOBC Blue Leather Work Gloves Leather Coating
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Tilsatec 33 6631 Black Size 8, Leather Coating
- Rostaing MASTERTOP Grey HPPE Size 8, Leather Coating
