Brook Tavener Work Glove 280mm
- RS Stock No.:
- 282-1313
- Mfr. Part No.:
- 60100120040
- Manufacturer:
- Brook Tavener
Subtotal (1 pair)*
€62.54
(exc. VAT)
€76.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €62.54 |
*price indicative
- RS Stock No.:
- 282-1313
- Mfr. Part No.:
- 60100120040
- Manufacturer:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Work Glove | |
| Overall Length | 280mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE, EN 388:2003, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Work Glove | ||
Overall Length 280mm | ||
Number of Gloves 1 | ||
Standards/Approvals CE, EN 388:2003, EN 420:2003+A1:2009 | ||
- COO (Country of Origin):
- CA
Related links
- Impacto Work Glove 280mm
- Impacto Polyvinyl Chloride, Nitrile Work Glove 280mm
- Brook Tavener Royal Blue Polyester Work Shirt 20
- Brook Tavener 8525 Men's Work Trouser Black 28 to 56 in Waist
- Brook Tavener Royal Blue Polyester Work Shirt 22
- Brook Tavener Royal Blue Polyester Work Shirt 8
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
- Brook Tavener 8525 Men's Work Trouser Black 28 to 56 in Waist 80cm Leg
