uvex 400R6E Grey SuperFabric R Cut Resistant, Puncture Resistant Work Gloves, Size 6, Silicone Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-2250
Mfr. Part No.:
6063406
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Glove Size

6

Primary Glove Application

Cut Resistant, Puncture Resistant

Glove Material

SuperFabric R

Main Colour of Glove

Grey

Glove Coating

Silicone

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

3

EN388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Range

400R6E

Complies with EN 61340-5-1

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex safety gloves that are strongest, toughest, and most resilient. It has Built to handle the most extreme occupational hazards, HexArmor® heavy duty gloves are built from the inside out, with technologies that provide industry leading cut and industrial puncture resistance.

Gauntlet cuff
Pre curved shape for maximum comfort and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy