Ultimate Industrial White Work Glove
- RS Stock No.:
- 271-3912
- Mfr. Part No.:
- NLNW-XC-09
- Manufacturer:
- Ultimate Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-3912
- Mfr. Part No.:
- NLNW-XC-09
- Manufacturer:
- Ultimate Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimate Industrial | |
| Product Type | Work Glove | |
| Colour | White | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388:2016, EN388:2003 | |
| Select all | ||
|---|---|---|
Brand Ultimate Industrial | ||
Product Type Work Glove | ||
Colour White | ||
Number of Gloves 1 | ||
Standards/Approvals EN388:2016, EN388:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ultimate Industrial White Work Glove
- Ultimate Industrial G/NLNW-XC White General Handling Gloves, Size 10
- Ultimate Industrial Red Polyvinyl Chloride Coated Work Glove
- Ultimate Industrial S54 Safety Shoes EU 48
- Tornado White Silicone Work Glove
- Ultimate Industrial SS702N Black White 38 in
- Ultimate Industrial SS702N Light Grey Black 41 in
- Tilsatec Work Glove
