Portwest Grey Nitrile Foam, Elastane, High Performance Polyethylene, Steel Fibre, Fibreglass Gloves, Size 9 45mm
- RS Stock No.:
- 271-8867
- Mfr. Part No.:
- A665GRRL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
- 125 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.29 |
*price indicative
- RS Stock No.:
- 271-8867
- Mfr. Part No.:
- A665GRRL
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile Foam, Elastane, High Performance Polyethylene, Steel Fibre, Fibreglass | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| Overall Length | 45mm | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105:2016 ABRASION Level 6, ANSI/ISEA 105:2016 CUT Level A6, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 PUNCTURE Level 4, EN 388:2016 + A1:2018 4X44E | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile Foam, Elastane, High Performance Polyethylene, Steel Fibre, Fibreglass | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
Overall Length 45mm | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105:2016 ABRASION Level 6, ANSI/ISEA 105:2016 CUT Level A6, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 PUNCTURE Level 4, EN 388:2016 + A1:2018 4X44E | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
VHR Advanced Cut gloves- A665
Related links
- Portwest Grey Fibreglass Elastane Nitrile Foam Gloves, Size 8 45mm
- Portwest Grey Cowsplit Leather Elastane Size 7 45mm
- Portwest Black High Performance Polyethylene Nitrile Foam Nitrile Foam Coating
- Portwest Black Nylon Steel Fibre Nitrile Foam Coating
- Portwest Black High Performance Polyethylene Nitrile Foam Nylon Gloves Nitrile
- Portwest Black High Performance Polyethylene Elastane Nylon Gloves Nitrile
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Gloves Nitrile
- North 41-4438BL Black Fibreglass Polyester Size 7/S, Nitrile
