Portwest Black High Performance Polyethylene, Fibreglass, Nitrile Foam, Elastane, Nylon Gloves, Size 11 54mm, Nitrile
- RS Stock No.:
- 275-5865
- Mfr. Part No.:
- A672K8RXXL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€9.83
(exc. VAT)
€12.09
(inc. VAT)
- 78 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.83 |
*price indicative
- RS Stock No.:
- 275-5865
- Mfr. Part No.:
- A672K8RXXL
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | High Performance Polyethylene, Fibreglass, Nitrile Foam, Elastane, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 54mm | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 + A1:2018 4X44F, EN 407:2020 X1XXXX, ANSI/ISEA 105:2016 PUNCTURE Level 4, ANSI/ISEA 105:2016 ABRASION Level 6, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 CUT Level A6 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size 11 | ||
Material High Performance Polyethylene, Fibreglass, Nitrile Foam, Elastane, Nylon | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 54mm | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 + A1:2018 4X44F, EN 407:2020 X1XXXX, ANSI/ISEA 105:2016 PUNCTURE Level 4, ANSI/ISEA 105:2016 ABRASION Level 6, EN ISO 21420:2020 Dexterity 5, ANSI/ISEA 105:2016 CUT Level A6 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
CS cut F13 nitrile gloves- A672
Related links
- Portwest Black High Performance Polyethylene Elastane Nylon Gloves Nitrile
- Portwest Black Nylon Elastane High Performance Polyethylene Gloves Nitrile
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Gloves Nitrile
- Portwest Black High Performance Polyethylene Elastane Nylon Latex Gloves 54mm
- Portwest Black Elastane Fibreglass Nylon Gloves Nitrile
- Portwest Black Polyurethane Fibreglass Nylon Work Gloves 54mm
- Portwest Black High Performance Polyethylene Fibreglass Elastane Leather Overglove 56mm
- Portwest Black Fibreglass Polyurethane High Performance Polyethylene Work Gloves 54mm
