Polyco Healthline Red Latex Work Gloves
- RS Stock No.:
- 272-3423
- Mfr. Part No.:
- ARCRE241-11
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€162.11
(exc. VAT)
€199.40
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €162.11 |
*price indicative
- RS Stock No.:
- 272-3423
- Mfr. Part No.:
- ARCRE241-11
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Latex | |
| Colour | Red | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Latex | ||
Colour Red | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Red Latex Work Gloves
- Polyco Healthline Red Glove 410mm
- Polyco Healthline Yellow Latex Work Gloves 360mm
- Polyco Healthline Yellow Latex Work Glove 360mm
- Polyco Healthline Yellow Latex Electrical Insulating Gloves 410mm
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline ARCRE041 Red Glove, Size 11
- Polyco Healthline Red Cotton Work Gloves 640mm
