Polyco Healthline Black Latex Work Gloves 300mm
- RS Stock No.:
- 272-3402
- Mfr. Part No.:
- 514
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.89 |
*price indicative
- RS Stock No.:
- 272-3402
- Mfr. Part No.:
- 514
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| Overall Length | 300mm | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Standards/Approvals | EN374-2, CE0120, EN374-3, EN388 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
Overall Length 300mm | ||
EN 388 Tear 2 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Coating Latex | ||
Standards/Approvals EN374-2, CE0120, EN374-3, EN388 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Polyco Healthline Black Latex Work Glove 660mm
- Polyco Healthline Black Size 11, Latex Coating
- Polyco Healthline Grey Latex Work Gloves 300mm
- Polyco Healthline Black, Grey Latex Work Glove
- Polyco Healthline Black Size 7, Latex Coating
- Polyco Healthline Black Size 9, Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
