Clydesdale Ltd Cowhide Gauntlet Cuff, Goat Skin Main Glove Work Glove 12.5in
- RS Stock No.:
- 272-6643
- Mfr. Part No.:
- CLY555LP12-11
- Manufacturer:
- Clydesdale Ltd
Subtotal (1 pair)*
€37.82
(exc. VAT)
€46.52
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €37.82 |
*price indicative
- RS Stock No.:
- 272-6643
- Mfr. Part No.:
- CLY555LP12-11
- Manufacturer:
- Clydesdale Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clydesdale Ltd | |
| Product Type | Work Glove | |
| Material | Cowhide Gauntlet Cuff, Goat Skin Main Glove | |
| Overall Length | 12.5in | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN420, EN 388, 2121X, CE | |
| Select all | ||
|---|---|---|
Brand Clydesdale Ltd | ||
Product Type Work Glove | ||
Material Cowhide Gauntlet Cuff, Goat Skin Main Glove | ||
Overall Length 12.5in | ||
Number of Gloves 1 | ||
Standards/Approvals EN420, EN 388, 2121X, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Clydesdale Ltd Cowhide Gauntlet Cuff, Goat Skin Main Glove Work Glove 12.5in
- Clydesdale Ltd Goat Skin Main Glove, Cowhide Gauntlet Cuff Work Glove 12.5in
- Clydesdale Ltd Cowhide Work Glove 305mm
- Clydesdale Ltd Work Glove
- Clydesdale Ltd Orange Rubber Work Glove 355mm
- Clydesdale Ltd Work Glove 355mm
- Portwest A776 Black Elastic Nylon Gloves, Size 9
- Portwest A776 Yellow Nylon Elastic Gloves, Size 7
