Liscombe Nitrile Rubber Work Glove

Subtotal (1 unit)*

€0.96

(exc. VAT)

€1.18

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 124 unit(s), ready to ship from another location
Units
Per unit
1 +€0.96

*price indicative

RS Stock No.:
283-0681
Mfr. Part No.:
BLM4016
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Glove

Material

Nitrile Rubber

Resistance Features

Oil Resistant, Chemical Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy