Tornado Blue Nylon Work Glove
- RS Stock No.:
- 272-6888
- Mfr. Part No.:
- CON1A-07
- Manufacturer:
- Tornado
Subtotal (1 pair)*
€2.47
(exc. VAT)
€3.04
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 13 November 2026
- Plus 340 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.47 |
*price indicative
- RS Stock No.:
- 272-6888
- Mfr. Part No.:
- CON1A-07
- Manufacturer:
- Tornado
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Glove | |
| Material | Nylon | |
| Colour | Blue | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Glove | ||
Material Nylon | ||
Colour Blue | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tornado Blue Nylon Work Glove
- Showa 380 Blue Nylon Work Glove, Size S
- Showa 380 Blue Nylon Work Glove, Size M
- Showa 380 Blue Nylon Work Glove, Size L
- Showa 380 Blue Nylon Work Glove Nitrile Foam Coating
- Tornado Oil-Teq 1 Black Size 10, Polymer Coating
- Tornado Grey Nylon, Spandex Work Glove
- Showa Polyester, Nylon Work Glove
