Showa 380 Blue Nylon Work Glove, Size XL, Nitrile Foam Coating

Subtotal (1 pair)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.30

*price indicative

RS Stock No.:
274-3125
Mfr. Part No.:
380-XL
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Work Glove

Material

Nylon

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Coating

Nitrile Foam

Series

380

Number of Gloves

1

EN 374 Chemical

No

Standards/Approvals

CE, EN 388:2016+A1:2018

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy